Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PS1024ABLK

Pushbutton Switch, SPST-NO, OFF-(ON), Round Blk Cap, 3A, 125VAC, Solder, PS1024 Series | E-Switch PS1024ABLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch, SPST-NO, OFF-(ON), Round Blk Cap, 3A, 125VAC, Solder, PS1024 Series | E-Switch PS1024ABLK
Search Keywords: PS1024ABLK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PS1024ABLK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 3A@125 VAC
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PS1024ABLK RoHS compliant?
Yes, PS1024ABLK is RoHS compliant.
What is the lead time for PS1024ABLK?
The standard lead time for PS1024ABLK is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 404
Can Ship immediately
On Order:
5,000   can ship 2/22/27
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.09
400
$1.07
600
$1.03
1,000
$0.98
2,600
$0.94
5,000
$0.91
7,600
$0.88
10,000 +
$0.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!