- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PR14EC1100
Description
+
Switch Push Button OFF (ON) SPST Round Button 16A 250VAC 559.27VA Momentary Contact Quick Connect Panel Mount
Search Keywords: PR14EC1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PR14EC1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:559.27A@(cUL/UL)
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:28 x 28 x 43.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
18
$2.02
108
$1.71
252
$1.57
504
$1.42
1,008
$1.38
2,502
$1.37
5,004
$1.36
7,506 +
$1.35
Click for Quote
Log in
to unlock special pricing