- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PR144C1900
Description
+
Pushbutton Switch, PR1, SPST-NO, OFF-(ON), Round Red Actuator, 16A, 125VAC, .250" QC | E-Switch PR144C1900
Search Keywords: PR144C1900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PR144C1900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:559.27A@(cUL/UL)
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:28 x 28 x 43.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Ships today, if you order in
On Order:
5,000
can ship 8/3/26
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$1.54
250
$1.43
500
$1.36
1,000
$1.32
2,500
$1.31
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT