- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PR142C1000-127
Description
+
Switch Push Button OFF ON SPDT Round Button 16A 250VAC 559.27VA Maintained Contact Quick Connect Panel Mount
Search Keywords: PR142C1000127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PR142C1000-127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:559.27A@(cUL/UL)
-
Actuator Style:Round Button
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:27.8 x 27.8 x 43.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
750
$4.05
1,500
$2.14
2,250
$1.51
3,000 +
$1.48
Click for Quote
Log in
to unlock special pricing