- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- PP2-7H1-2D2
E-Switch
PP2-7H1-2D2
Switch Push Button ON (ON) DPDT Round Plunger 10A 277VAC Momentary Contact Quick Connect Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON (ON) DPDT Round Plunger 10A 277VAC Momentary Contact Quick Connect Panel Mount
Search Keywords: PP27H12D2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PP2-7H1-2D2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
54 |
| Pole Throw Configuration: | DPDT |
| Actuator Style: | Round Plunger |
| Mounting: | Panel Mount |
| Terminal Type: | Quick Connect |
| Electrical Life: | 6000 Cycles |
| Operating Temperature: | 0 to 85 °C |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is PP2-7H1-2D2 RoHS compliant?
Yes, PP2-7H1-2D2 is RoHS compliant.
What is the lead time for PP2-7H1-2D2?
The standard lead time for PP2-7H1-2D2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
513
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
513
$13.10
1,026
$6.92
1,539
$4.76
2,052 +
$4.66
Click for Quote
Log in
to unlock special pricing