Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PP2-4U7-2C2

The PP2-4U7-2C2 is a 2P2T panel mount switch with two maintained positions and one momentary position.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The PP2-4U7-2C2 is a 2P2T panel mount switch with two maintained positions and one momentary position.
Search Keywords: PP24U72C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PP2-4U7-2C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Pole Throw Configuration: DPDT
Actuator Style: Plunger
Mounting: Panel Mount
Terminal Type: Quick Connect
Electrical Life: 6000 Cycles
Operating Temperature: 0 to 80 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PP2-4U7-2C2 RoHS compliant?
Yes, PP2-4U7-2C2 is RoHS compliant.
What is the lead time for PP2-4U7-2C2?
The standard lead time for PP2-4U7-2C2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,879
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
540
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.32
100
$5.48
250
$5.14
540
$5.11
1,080
$5.08
1,620
$5.06
2,160 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!