- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- PP2-4U7-2B2
E-Switch
PP2-4U7-2B2
Switch Push Button ON ON (ON) DPDT Plunger 16A 250VAC 745.7VA Momentary Contact Quick Connect Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PP2-4U7-2B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Pole Throw Configuration:DPDT
-
Actuator Style:Plunger
-
Mounting:Panel Mount
-
Terminal Type:Quick Connect
-
Electrical Life:6000 Cycles
-
Operating Temperature:0 to 80 °C
-
Body Orientation:Straight