E-Switch Authorized Distributor

PP2-4H7-2D2

Switch Push Button ON (ON) DPDT Round Button 16A 250VAC 745.7VA Momentary Contact Quick Connect Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON (ON) DPDT Round Button 16A 250VAC 745.7VA Momentary Contact Quick Connect Panel Mount
Search Keywords: PP24H72D2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PP2-4H7-2D2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Pole Throw Configuration:
    DPDT
  • Actuator Style:
    Round Button
  • Mounting:
    Panel Mount
  • Terminal Type:
    Quick Connect
  • Electrical Life:
    6000 Cycles
  • Operating Temperature:
    0 to 85 °C
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PP2-4H7-2D2 RoHS compliant?
Yes, PP2-4H7-2D2 is RoHS compliant.
What is the lead time for PP2-4H7-2D2?
The standard lead time for PP2-4H7-2D2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
513
15 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
513
$12.96
1,026
$6.84
1,539
$4.70
2,052 +
$4.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!