- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- PP2-1U7-2B2
E-Switch
PP2-1U7-2B2
Switch - DPDT - 16A - 125VAC - Push-Pull Plunger Actuator - Pull On Lock - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PP2-1U7-2B2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1080 |
| Pole Throw Configuration: | DPDT |
| Actuator Style: | Plunger |
| Mounting: | Panel Mount |
| Terminal Type: | Quick Connect |
| Electrical Life: | 6000 Cycles |
| Operating Temperature: | 0 to 80 °C |
| Body Orientation: | Straight |