- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- PP1-FB7-2B2
Description
+
Switch Snap Action SPDT 16A 125V
Search Keywords: PP1FB72B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PP1-FB7-2B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
54
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
540
$7.79
1,080
$4.12
1,620
$2.90
2,160 +
$2.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments