- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- PP1-EB7-1A2
Description
+
The PP1-EB7-1A2 is a panel-mount, single-pole double-throw (SPDT) push-button switch with an ON-(ON) function.
Search Keywords: PP1EB71A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PP1-EB7-1A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pole Throw Configuration:SPDT
-
Actuator Style:Plunger
-
Mounting:Panel Mount
-
Terminal Type:Quick Connect
-
Electrical Life:6000 Cycles
-
Operating Temperature:0 to 80 °C
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
1,000
can ship 8/12/26
Stock lot only:
2
Minimum Order Quantity:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$7.447
10
$6.770
50
$4.140
100
$3.630
250
$3.370
500
$3.170
1,000
$3.100
3,000
$3.060
5,000 +
$3.050
Click for Quote
Log in
to unlock special pricing