- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH4UEESNPNAGV
Description
+
Pushbutton Switch - 4PDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunger for Cap Actuator - Snap-In PC Pin - Through Hole - Right Angle.
Search Keywords: PBH4UEESNPNAGV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH4UEESNPNAGV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Mounting:Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.3 x 32.7 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
156
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.97
100
$2.96
156
$2.95
312
$2.22
468
$2.07
624 +
$2.03
Click for Quote
Log in
to unlock special pricing