- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH4UEENAGX
Description
+
Pushbutton Switch - 4PDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunger for Cap Actuator - PC Pin - Through Hole - Right Angle.
Search Keywords: PBH4UEENAGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH4UEENAGX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Mounting:Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.3 x 32.7 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.79
208
$1.49
416
$1.37
624
$1.36
1,040
$1.32
2,704
$1.29
5,200 +
$1.28
Click for Quote
Log in
to unlock special pricing