- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH4UEEKZXNAG1SBLK
E-Switch
PBH4UEEKZXNAG1SBLK
Switch Push Button N.O./N.C. 4PDT Square Button 0.1A 30VDC Latching PC Pins Bracket Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. 4PDT Square Button 0.1A 30VDC Latching PC Pins Bracket Mount/Through Hole
Search Keywords: PBH4UEEKZXNAG1SBLK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PBH4UEEKZXNAG1SBLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
176 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 4PDT |
| Bushing Type: | N/R |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.1A@30 VDC |
| Actuator Style: | Square Button |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Vertical Right Angle |
| Dimension: | 8.3mm x 37.7mm x 9.1 mm |
Product Guides
+
Frequently Asked Questions
Is PBH4UEEKZXNAG1SBLK RoHS compliant?
Yes, PBH4UEEKZXNAG1SBLK is RoHS compliant.
What is the lead time for PBH4UEEKZXNAG1SBLK?
The standard lead time for PBH4UEEKZXNAG1SBLK is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
176
Order Increment:
176
19 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
176
$1.100
352
$1.097
528
$1.051
1,056
$0.921
2,640
$0.779
5,104
$0.679
7,568
$0.677
10,032 +
$0.670
Click for Quote
Log in
to unlock special pricing