- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH2UOANAGX
Description
+
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: PBH2UOANAGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH2UOANAGX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
256 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.3 x 25.2 x 9.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,311
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.524
100
$1.413
256
$1.338
512
$1.282
1,024
$1.119
2,560
$0.949
5,120
$0.805
7,680 +
$0.782
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT