- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH2UOANAGV
Description
+
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - White Plunger for Cap Actuator - PC Pin - Through Hole - Right Angle.
Search Keywords: PBH2UOANAGV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH2UOANAGV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
256 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.3 x 25.2 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
256
$2.93
512
$1.81
768
$1.43
1,024 +
$1.40
Click for Quote
Log in
to unlock special pricing