- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH2UOAKZXNAGX
E-Switch
PBH2UOAKZXNAGX
The PBH2UOAKZXNAGX is a momentary push button switch with a non-shorting timing mechanism rated for 0.1A at 30V DC.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH2UOAKZXNAGX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
256 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.3mm x 25.2mm x 9.1mm