- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH2UEESNPNAGX
Description
+
Switch Push Button ON ON DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: PBH2UEESNPNAGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH2UEESNPNAGX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.3mm x 25.2mm x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
288
Order Increment:
288
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
288
$0.4129
576
$0.4030
1,152
$0.3892
2,592
$0.3805
5,184
$0.3795
7,776
$0.3786
10,080
$0.3777
15,264 +
$0.3767
Click for Quote
Log in
to unlock special pricing