Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PBH2UEESNPNAGV1RBLK

Switch Push Button N.O./N.C. DPDT Round Plunger 0.1A 30VDC Latching PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Round Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: PBH2UEESNPNAGV1RBLK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PBH2UEESNPNAGV1RBLK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Mounting: Through Hole
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@30 VDC
Actuator Style: Round Plunger
Terminal Type: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PBH2UEESNPNAGV1RBLK RoHS compliant?
Yes, PBH2UEESNPNAGV1RBLK is RoHS compliant.
What is the lead time for PBH2UEESNPNAGV1RBLK?
The standard lead time for PBH2UEESNPNAGV1RBLK is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Can Ship immediately
Minimum Order Quantity:
240
Order Increment:
240
19 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
240
$0.6198
480
$0.6071
720
$0.5996
1,200
$0.5424
2,640
$0.4835
5,040
$0.4408
7,680
$0.4348
10,080 +
$0.4309
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!