Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PBH2UEENAGX

Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunger for Cap Actuator - PC Pin - Panel ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunger for Cap Actuator - PC Pin - Panel Mount - Right Angle.
Search Keywords: PBH2UEENAGX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PBH2UEENAGX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    7.3 x 25.2 x 9.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PBH2UEENAGX RoHS compliant?
Yes, PBH2UEENAGX is RoHS compliant.
What is the lead time for PBH2UEENAGX?
The standard lead time for PBH2UEENAGX is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,107
Can Ship immediately
On Order:
5,184   can ship 2/24/27
Minimum Order Quantity:
25
20 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.391
100
$1.214
288
$1.133
576
$1.054
1,152
$1.005
2,592
$0.985
5,184
$0.983
7,776 +
$0.980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!