- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PBH2UEEKZXNAGX
Description
+
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - White Plunger for Cap Actuator - PC Pin - Through Hole - Right Angle.
Search Keywords: PBH2UEEKZXNAGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PBH2UEEKZXNAGX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.3 x 25.2 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Buy all 62 in-stock or the regular minimum order quantity of 288
Stock lot only:
62
Minimum Order Quantity:
288
Order Increment:
288
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.8514
288
$0.7740
576
$0.6990
1,152
$0.6410
2,592
$0.6110
5,184
$0.6080
7,776
$0.6050
10,080
$0.6020
15,264 +
$0.5990
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments