- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB66EE2CR6P01
E-Switch
PB66EE2CR6P01
Pushbutton Sw, Dpst-no-dm, 16A, 127VAC;
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Sw, Dpst-no-dm, 16A, 127VAC;
Search Keywords: PB66EE2CR6P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PB66EE2CR6P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Frequently Asked Questions
Is PB66EE2CR6P01 RoHS compliant?
Yes, PB66EE2CR6P01 is RoHS compliant.
What is the lead time for PB66EE2CR6P01?
The standard lead time for PB66EE2CR6P01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
10 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
507
$12.55
1,013
$6.63
1,519
$4.56
2,025 +
$4.47
Click for Quote
Log in
to unlock special pricing