- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB300STQ
Description
+
Switch Push Button OFF Mom SPST Square Button 0.3A 28VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: PB300STQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PB300STQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.3A@28 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.4mm x 12.4mm x 10.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,157
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$1.46
300
$1.42
500
$1.39
1,000
$1.38
2,500
$1.37
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing