- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB300DTQ
Description
+
Switch Push Button OFF Mom Mom SPDT Square Button 0.3A 28VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: PB300DTQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PB300DTQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:OFF Mom Mom
-
Contact Rating @ Voltage:0.3A@28 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.4mm x 12.4mm x 10.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.01
300
$1.96
500
$1.92
1,000
$1.72
2,500
$1.51
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing