- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB1973GBLKGILEF4
Description
+
Pushbutton Switch - DPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Silver Plated Contacts - Green Illuminated Actuator - 24VDC Lamp
Search Keywords: PB1973GBLKGILEF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PB1973GBLKGILEF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:15A@250VAC@UL
-
Actuator Style:Rectangular Button
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:21mm x 15mm x 32.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.98
150
$2.75
300
$2.61
600
$2.48
1,050
$2.39
2,550
$2.38
5,100 +
$2.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments