- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB1973CBLKGILEF3
Description
+
Pushbutton Switch - SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Green Illuminated Actuator - 12VDC Lamp
Search Keywords: PB1973CBLKGILEF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PB1973CBLKGILEF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15A@250VAC@UL
-
Actuator Style:Rectangular Button
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:21 x 15 x 32.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,500
$3.87
5,000
$1.98
7,500
$1.35
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing