- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB1973BBLKRILEF0
Description
+
Pushbutton Switch - Momentary SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Red Illuminated Actuator
Search Keywords: PB1973BBLKRILEF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PB1973BBLKRILEF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:15A@250VAC@UL
-
Actuator Style:Rectangular Button
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:21mm x 15mm x 32.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$2.41
300
$1.81
450
$1.69
600 +
$1.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments