Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PB1973BBLKBLKEF0

Pushbutton Switch - Momentary SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Black Actuator

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - Momentary SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Black Actuator
Search Keywords: PB1973BBLKBLKEF0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PB1973BBLKBLKEF0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: N/R
Switch Configuration: Off (On)
Contact Rating @ Voltage: 15A@250VAC@UL
Actuator Style: Rectangular Button
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Dimension: 21 x 15 x 32.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PB1973BBLKBLKEF0 RoHS compliant?
Yes, PB1973BBLKBLKEF0 is RoHS compliant.
What is the lead time for PB1973BBLKBLKEF0?
The standard lead time for PB1973BBLKBLKEF0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,432
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.00
300
$1.98
600
$1.68
1,050
$1.62
2,550
$1.61
5,100
$1.60
7,500
$1.59
10,050 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!