- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PB1973ABLKBLKEF0
Description
+
Pushbutton Switch - SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Silver Plated Contacts - Black Actuator
Search Keywords: PB1973ABLKBLKEF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PB1973ABLKBLKEF0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:15A@250 VAC
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:21 x 15 x 32.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
661
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$1.67
300
$1.60
600
$1.52
1,050 +
$1.46
Click for Quote
Log in
to unlock special pricing