- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA532C
Description
+
Pushbutton Switch, DPST, OFF-ON, 16A, 125V AC, PC Pin, PA5 Series | E-Switch PA532C
Search Keywords: PA532C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA532C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
800
$3.64
1,600
$1.93
2,400
$1.36
3,200 +
$1.33
Click for Quote
Log in
to unlock special pricing