- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA512J
Description
+
Pushbutton Switch, DPST, OFF-ON, 16A, 125V AC, QC 0.187", PA5 Series | E-Switch PA512J
Search Keywords: PA512J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA512J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
800
$3.77
1,600
$2.00
2,400
$1.41
3,200 +
$1.38
Click for Quote
Log in
to unlock special pricing