- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA512C
Description
+
Pushbutton Switch - DPST - Standard - 16A - 125VAC - Yellow Plunger for Cap Actuator - 0.187" (4.7mm) Quick Connect - Panel Mount.
Search Keywords: PA512C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA512C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:16A@250VAC@(CSA/UL)
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:18.8 x 12.8 x 35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
800
$3.60
1,600
$1.91
2,400
$1.34
3,200 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments