- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA511C
Description
+
Switch Push Button OFF ON SPST Plunger 16A 250VAC Quick Connect Panel Mount
Search Keywords: PA511C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA511C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:16A@250VAC@(cUL/ENEC/UL)
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:18.8 x 12.8 x 35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
750
$2.88
1,500
$1.53
2,250
$1.08
3,000 +
$1.05
Click for Quote
Log in
to unlock special pricing