- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA4RAEJ1100
Description
+
Switch Push Button OFF (ON) DPST Rectangular Button 16A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords: PA4RAEJ1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA4RAEJ1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:16A@250VAC@(CSA/cULus/VDE)
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:26.5 x 20.5 x 33.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
800
$5.65
1,600
$2.98
2,400
$2.05
3,200 +
$2.01
Click for Quote
Log in
to unlock special pricing