- Home ›
- All Products›
- PA4R12C1000-137
Description
+
Switch Pushbutton DPST 16A 125V
Search Keywords: PA4R12C1000137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA4R12C1000-137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$5.20
1,500
$2.75
2,250
$1.94
3,000 +
$1.90
Click for Quote
Log in
to unlock special pricing