- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA4B4C1000-136
Description
+
Switch Push Button OFF (ON) SPST Rectangular Button 16A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords: PA4B4C1000136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA4B4C1000-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:16A@250VAC@(CSA/cULus/VDE)
-
Actuator Style:Rectangular Button
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:21 x 14.9 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$4.62
1,500
$2.45
2,250
$1.72
3,000 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments