- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA412C1100
Description
+
Switch Push Button OFF ON DPST Rectangular Button 16A 250VAC Quick Connect Panel Mount
Search Keywords: PA412C1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA412C1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:16A@250VAC@(CSA/ENEC/UL)
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:21 x 14.9 x 31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.67
400
$1.60
800
$1.53
1,200
$1.47
2,800
$1.43
5,200
$1.28
7,600 +
$1.25
Click for Quote
Log in
to unlock special pricing