- Home ›
- All Products›
- PA411C1000-136
E-Switch
PA411C1000-136
Switch Pushbutton SPST 16A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pushbutton SPST 16A 125V
Search Keywords: PA411C1000136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PA411C1000-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is PA411C1000-136 RoHS compliant?
Yes, PA411C1000-136 is RoHS compliant.
What is the lead time for PA411C1000-136?
The standard lead time for PA411C1000-136 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
750
$3.81
1,500
$2.02
2,250
$1.42
3,000 +
$1.39
Click for Quote
Log in
to unlock special pricing