- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS085R105F030P1A
Description
+
Snap Action Switch - SPDT - .04VA 20VDC - Roller Lever - 30 Grams - PCB Through Hole
Search Keywords: MS085R105F030P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS085R105F030P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/N/A/High Temperature Polybutylene Terephthalate/Roller Lever
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.29 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.28
270
$2.18
540
$1.97
1,080
$1.68
2,700
$1.47
5,130
$1.29
7,560 +
$1.26
Click for Quote
Log in
to unlock special pricing