- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS085R103F010S1A
Description
+
Snap Action Switch - SPDT - .04VA 20VDC - 22.6mm Lever - 10 Grams - Solder Lug
Search Keywords: MS085R103F010S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS085R103F010S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Long Straight Lever
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.1 N
-
Termination Style:Solder
-
Dimension:27.75 x 6.4 x 18.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$2.65
100
$2.16
270
$2.06
540
$1.87
1,080
$1.60
2,700
$1.40
5,130
$1.23
7,560 +
$1.19
Click for Quote
Log in
to unlock special pricing