- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS085R101F070P1A
Description
+
Snap Action Switch - SPDT - .04VA 20VDC - 14.5mm Lever - 70 Grams - PCB Through Hole
Search Keywords: MS085R101F070P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS085R101F070P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Short Straight Lever
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.69 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 15.4 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
270
$3.03
540
$1.87
810
$1.48
1,080 +
$1.45
Click for Quote
Log in
to unlock special pricing