- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS085R101F020S1C
Description
+
Snap Action Switch - SPST/NO - .04VA 20VDC - 14.5mm Lever - 20 Grams - Solder Lug
Search Keywords: MS085R101F020S1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS085R101F020S1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:N/A/High Temperature Polybutylene Terephthalate/Short Straight Lever
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.2 N
-
Termination Style:Solder
-
Dimension:19.8mm x 6.4mm x 19.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$2.57
250
$1.94
375
$1.81
500 +
$1.77
Click for Quote
Log in
to unlock special pricing