- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850507F025C1A
E-Switch
MS0850507F025C1A
Switch - SPDT - 125VAC - 5A - Leaf Lever Actuator - 0.110" (2.8mm) Quick Connect - Chassis Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850507F025C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Lever
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.25 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 28.25 mm
-
Body Orientation:Straight
-
IP Rating:N/A