- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850505F075S1A
Description
+
Snap Action Switch - SPDT - 5A 125/250VAC - Roller Lever - 75 Grams - Solder Lug
Search Keywords: MS0850505F075S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850505F075S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Roller Lever
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.74 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.437
270
$1.167
540
$1.115
1,080
$0.966
2,700
$0.827
5,130
$0.711
7,560
$0.709
10,260 +
$0.678
Click for Quote
Log in
to unlock special pricing