- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850503F025S1A
Description
+
Snap Action Switch - SPDT - 5A 125/250VAC - 22.6mm Lever - 25 Grams - Solder Lug
Search Keywords: MS0850503F025S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850503F025S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/High Temperature Polybutylene Terephthalate/Long Straight Lever
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.25 N
-
Termination Style:Solder
-
Dimension:27.75mm x 6.4mm x 20.3 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.024
270
$0.956
540
$0.936
1,080
$0.831
2,700
$0.725
5,130
$0.631
7,560
$0.623
10,260 +
$0.596
Click for Quote
Log in
to unlock special pricing