- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850503F010C1A
Description
+
Snap Action Switch - SPDT - 5A 125/250VAC - 22.6mm Lever - 10 Grams - 2.8mm Quick Connect
Search Keywords: MS0850503F010C1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850503F010C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.1 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
270
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
270
$1.166
540
$0.875
810
$0.816
1,080 +
$0.800
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments