- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850500F250S1A
Description
+
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 250gf Operating Force - Solder Lug - Chassis Mount.
Search Keywords: MS0850500F250S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850500F250S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:2.45 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 16 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
270
Order Increment:
270
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
270
$0.899
540
$0.842
1,080
$0.789
2,700
$0.785
5,130
$0.691
7,560
$0.689
10,260
$0.687
15,120 +
$0.686
Click for Quote
Log in
to unlock special pricing