- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850500F130P1A
Description
+
Snap Action Switch - SPDT - 5A 125/250VAC - No Lever - 130 Grams - PCB Through Hole
Search Keywords: MS0850500F130P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850500F130P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:1.27 N
-
Termination Style:PC Pins
-
Dimension:19.8 x 6.4 x 13.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
270
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
270
$1.368
540
$1.026
810
$0.958
1,080 +
$0.938
Click for Quote
Log in
to unlock special pricing