- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850500F080C1A
Description
+
Snap Action Switch - SPDT - 5A 125/250VAC - No Lever - 80 Grams - 2.8mm Quick Connect
Search Keywords: MS0850500F080C1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850500F080C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.78 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 20.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$1.238
250
$1.006
500
$0.961
1,000
$0.831
2,500
$0.715
5,000
$0.630
7,500
$0.613
10,000 +
$0.593
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments