- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- MS0850500F060S1A
E-Switch
MS0850500F060S1A
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 60gf Operating Force - Solder Lug - Chassis Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 60gf Operating Force - Solder Lug - Chassis Mount.
Search Keywords: MS0850500F060S1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MS0850500F060S1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:5@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.59 N
-
Termination Style:Solder
-
Dimension:19.8 x 6.4 x 16 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is MS0850500F060S1A RoHS compliant?
Yes, MS0850500F060S1A is RoHS compliant.
What is the lead time for MS0850500F060S1A?
The standard lead time for MS0850500F060S1A is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
819
Ships today, if you order in
Minimum Order Quantity:
270
Order Increment:
270
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
270
$1.343
540
$1.333
1,080
$0.902
2,700
$0.898
5,130
$0.791
7,560
$0.789
10,260
$0.787
15,120 +
$0.785
Click for Quote
Log in
to unlock special pricing